
* Images are for reference only
OB2632MP
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB2632MP
- JLCPCB Part #
- C138875
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 12V~50V 60kHz~70kHz 80% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation SOT-23-6 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2890
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2890
In-stock Item Pricing
Qty Unit Price
1+
$0.3083
50+
$0.2430
150+
$0.2152
500+
$0.1803
3000+
$0.1647
6000+
$0.1554
Related Products