This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W78L812A24DL

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W78L812A24DL
JLCPCB Part #
C2640745
Package
DIP-40
Description
0℃~+70℃ 2.4V~5.5V 24MHz 256Byte 32 51 Family 8 Bit 8KB Built-in FLASH DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0895
200+ $1.9700
500+ $1.9010
1000+ $1.8672

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons