
* Images are for reference only
NANO110SC2BN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NANO110SC2BN
- JLCPCB Part #
- C5820273
- Package
- LQFP-64(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 32 Bit 32KB 42MHz 51 8KB ARM Cortex-M0 Built-in FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2796
250+
$2.5070
500+
$2.4218
1000+
$2.3816