This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W78E058DFG

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W78E058DFG
JLCPCB Part #
C2640637
Package
BQFP-44
Description
-40℃~+85℃ 2.4V~5.5V 32KB 36 40MHz 51 Series 512Byte 8 Bit External FLASH BQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4438
200+ $1.3326
500+ $1.2860
1000+ $1.2636

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons