
* Images are for reference only
NUC130VE3CN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC130VE3CN
- JLCPCB Part #
- C2640150
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 128KB 12bit 16KB 2.5V~5.5V 32 Bit 50MHz 80 ARM Cortex-M0 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5923
200+
$2.1650
500+
$2.0895
1000+
$2.0510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?