
* Images are for reference only
NUC120LD2DN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC120LD2DN
- JLCPCB Part #
- C7016197
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 12bit 2.5V~5.5V 32 Bit 33 4KB 50MHz 64KB 8KB ARM Cortex-M0 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0485
250+
$3.2114
500+
$3.1050
1000+
$3.0519
Related Products
Welcome back, may I help you?