
* Images are for reference only
NUC122LD2AN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC122LD2AN
- JLCPCB Part #
- C2640021
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 2.5V~5.5V 30 32 Bit 60MHz 64KB 8KB ARM Cortex-M0 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9927
250+
$1.1592
500+
$1.1175
1000+
$1.0982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?