
* Images are for reference only
NUC029LEE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC029LEE
- JLCPCB Part #
- C5182190
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 128KB 12bit 16KB 2.5V~5.5V 31 32 Bit 72MHz ARM Cortex-M0 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9331
10+
$1.8913
30+
$1.8640
100+
$1.7484
Welcome back, may I help you?