
* Images are for reference only
N79E875ALG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N79E875ALG
- JLCPCB Part #
- C6330454
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10bit 128Byte 16KB 2.4V~5.5V 36 40MHz 51 Family 512Byte 8 Bit Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5930
250+
$3.8279
500+
$3.7008
1000+
$3.6380
Welcome back, may I help you?