This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N79E844ASG

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
N79E844ASG
JLCPCB Part #
C2640249
Package
SOIC-20-300mil
Description
-40℃~+85℃ 10bit 17 2.4V~5.5V 24MHz 4KB 51 Family 512Byte 8 Bit 8KB Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3663
190+ $0.5299
494+ $0.5106
988+ $0.5026

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons