This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NUC472HG8AE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
NUC472HG8AE
JLCPCB Part #
C20106768
Package
LQFP-176(24x24)
Description
-40℃~+105℃ 144 2.5V~5.5V 256KB 32 Bit 64KB 84MHz ARM Cortex-M4 Built-in FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6881
200+ $6.6595
500+ $6.4362
1000+ $6.3269

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons