
* Images are for reference only
ML51BB9AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML51BB9AE
- JLCPCB Part #
- C3231392
- Package
- MSOP-10
- Description
- -40℃~+105℃ 1.8V~5.5V 12bit 16KB 1KB 24MHz 51 Family 7 8 Bit Built-in FLASH MSOP-10 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 141
In-stock Item Pricing
Qty Unit Price
1+
$0.8413
10+
$0.6808
30+
$0.6021
100+
$0.5218
500+
$0.4753
1000+
$0.4512
Related Products
Welcome back, may I help you?