
* Images are for reference only
ML51OB9AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML51OB9AE
- JLCPCB Part #
- C3234074
- Package
- SOIC-20-300mil
- Description
- -40℃~+105℃ 1.8V~5.5V 12bit 16 16KB 1KB 24MHz 51 Series 8 Bit Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Calendar function、Touch function SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
200+
$0.2425
500+
$0.2345
1000+
$0.2312
Related Products
Welcome back, may I help you?