
* Images are for reference only
MINI55TDE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- MINI55TDE
- JLCPCB Part #
- C2640188
- Package
- QFN-33(4x4)
- Description
- -40℃~+105℃ 10bit 17.5KB 2.1V~5.5V 29 2KB 32 Bit 48MHz ARM Cortex-M0 External FLASH QFN-33(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5014
200+
$0.9682
500+
$0.9344
1000+
$0.9184
Related Products
Welcome back, may I help you?