This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M251SG6AE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
M251SG6AE
JLCPCB Part #
C20106391
Package
LQFP-64(7x7)
Description
-40℃~+105℃ 1.75V~5.5V 256KB 32 Bit 32KB 48MHz 53 ARM Cortex-M23 Built-in+External FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7830
250+ $2.3087
500+ $2.2317
1000+ $2.1932
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons