
* Images are for reference only
M251LD2AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M251LD2AE
- JLCPCB Part #
- C2917262
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.75V~5.5V 12KB 32 Bit 41 48MHz 64KB ARM Cortex-M23 Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Window watchdog (WWDG) LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 217
In-stock Item Pricing
Qty Unit Price
1+
$1.8480
10+
$1.5718
30+
$1.3984
250+
$1.2218
500+
$1.1432
1000+
$1.1078
Related Products
Welcome back, may I help you?