Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. NAU7802SGI TR
NAU7802SGI TR
Extended
* Images are for reference only
NAU7802SGI TR
Attributes
Value
Manufacturer
Nuvoton Tech
MFR.Part #
NAU7802SGI TR
JLCPCB Part #
C6704663
Package
SOP-16
Description
-40℃~+85℃ 2 2.7V~5.5V 24 80Hz I2C SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerNuvoton Tech
PackageSOP-16
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Resolution(Bits)24
Sampling Rate80Hz
number of channels2
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. NAU7802SGI TR
NAU7802SGI TR

* Images are for reference only

NAU7802SGI TR

Extended
Manufacturer

Nuvoton Tech

MFR.Part #
NAU7802SGI TR
JLCPCB Part #
C6704663
Package
SOP-16
Description
-40℃~+85℃ 2 2.7V~5.5V 24 80Hz I2C SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NAU7802SGI TR

* Images are for reference only

NAU7802SGI TR
Extended
Manufacturer

Nuvoton Tech

MFR.Part #
NAU7802SGI TR
JLCPCB Part #
C6704663
Package
SOP-16
Description
-40℃~+85℃ 2 2.7V~5.5V 24 80Hz I2C SOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NAU7802SGI TR Specifications

NAU7802SGI TR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerNuvoton Tech
PackageSOP-16
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Resolution(Bits)24
Sampling Rate80Hz
number of channels2
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAU7802SGI TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NAU7802SGI TR Documents

NAU7802SGI TR datasheets or manufacturer documentation.

Datasheet: NAU7802SGI TR Datasheet (PDF)

NAU7802SGI TR Schematic Symbol & PCB Footprint

The NAU7802SGI TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.