
* Images are for reference only
M031TD2AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M031TD2AE
- JLCPCB Part #
- C2685746
- Package
- QFN-33(4x4)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 27 32 Bit 48MHz 64KB 8KB ARM Cortex-M0 Built-in FLASH QFN-33(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3459
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3449
In-stock Item Pricing
Qty Unit Price
1+
$1.2411
10+
$1.0500
30+
$0.9457
100+
$0.8253
500+
$0.7627
1000+
$0.7386
Related Products
Welcome back, may I help you?