This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M031TB0AE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
M031TB0AE
JLCPCB Part #
C6585723
Package
QFN-33(4x4)
Description
-40℃~+105℃ 1.8V~3.6V 12bit 16KB 27 2KB 32 Bit 48MHz ARM Cortex-M0 Built-in FLASH QFN-33(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1207
200+ $0.4480
490+ $0.4319
980+ $0.4255

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons