
* Images are for reference only
M031LC2AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M031LC2AE
- JLCPCB Part #
- C20106372
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.8V~3.6V 32 Bit 32KB 42 48MHz 8KB ARM Cortex-M0 Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8624
250+
$0.7434
500+
$0.7193
1000+
$0.7065
Related Products
Welcome back, may I help you?