This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W681512WG TR

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W681512WG TR
JLCPCB Part #
C2442473
Package
TSSOP-20
Description
-40℃~+85℃ 4.5V~5.5V 8kHz Encoder/decoder PCM TSSOP-20 Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1097
200+ $0.8172
500+ $0.7883
1000+ $0.7739
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons