
* Images are for reference only
ISD4004-16MPY
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ISD4004-16MPY
- JLCPCB Part #
- C2613878
- Package
- DIP-28
- Description
- 0℃~+70℃ 2.7V~3.3V 4kHz SPI DIP-28 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7359
200+
$6.8635
500+
$6.6227
1000+
$6.5039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?