
* Images are for reference only
SRS-24VDC-SL
Extended
- Manufacturer
- Ningbo Songle Relay
- MFR.Part #
- SRS-24VDC-SL
- JLCPCB Part #
- C5184598
- Package
- 插件,15.8x10.8mm
- Description
- -40℃~+85℃ 1.6kΩ 10.8mm 100mΩ 10ms 10ms 15.8mm 1A@120VAC 24V 250V@AC 360mW 3A Silver Alloy 插件,15.8x10.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4158
10+
$0.3259
30+
$0.2874
150+
$0.2409
450+
$0.2200
1050+
$0.2071
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?