
* Images are for reference only
60.12.8.230.0050
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 60.12.8.230.0050
- JLCPCB Part #
- C5907552
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 10A 11ms 2 Form C: 2C (DPDT-CO) 230V 400V@AC 4ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.4725
200+
$13.3559
500+
$12.9093
1000+
$12.6892
Welcome back, may I help you?