
* Images are for reference only
ST-4EA 2K ohm (202)
Extended
- Manufacturer
- Nidec
- MFR.Part #
- ST-4EA 2K ohm (202)
- JLCPCB Part #
- C132877
- Package
- SMD
- Description
- 2kΩ ±20% SMD Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
10+
$0.5057
30+
$0.4977
100+
$0.4913
500+
$0.4142
Related Products
Welcome back, may I help you?