
* Images are for reference only
ST-5ETW102
Extended
- Manufacturer
- Nidec
- MFR.Part #
- ST-5ETW102
- JLCPCB Part #
- C2922103
- Package
- SMD-3P,6x4.3mm
- Description
- 14 1kΩ 250mW ±10% ±100ppm/℃ SMD-3P,6x4.3mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$3.0898
10+
$2.6585
30+
$2.3872
100+
$2.1094
500+
$1.9850
1000+
$1.9301
Related Products
Welcome back, may I help you?