This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CL-SB-22A-11T

Extended
Manufacturer
Nidec
MFR.Part #
CL-SB-22A-11T
JLCPCB Part #
C2921660
Package
SMD,8.5x3.5mm
Description
-40℃~+85℃ 200mA 3.5mm 5.5mm 50V 8.5mm DPDT J-Lead Rectangular Columnar Surface Mount, Right Angle White SMD,8.5x3.5mm Slide Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 245

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 96

In-stock Item Pricing

Qty Unit Price
1+ $0.8028
10+ $0.6246
30+ $0.5347
500+ $0.5106

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons