
* Images are for reference only
ST-2TA501
Extended
- Manufacturer
- Nidec
- MFR.Part #
- ST-2TA501
- JLCPCB Part #
- C2986322
- Package
- SMD,2.4x2.8mm
- Description
- 1 100mW 500Ω ±150ppm/℃ ±20% SMD,2.4x2.8mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5438
10+
$1.5099
30+
$1.4890
100+
$1.3970
Related Products
Welcome back, may I help you?