* Images are for reference only
JC40S 10K 0.3%
- Manufacturer
- Nidec
- MFR.Part #
- JC40S 10K 0.3%
- JLCPCB Part #
- C6578349
- Package
- -
- Description
- ±15% ±400ppm/℃ 1.5W 10kΩ - Variable Resistors/Potentiometers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
JC40S 10K 0.3% technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part JC40S 10K 0.3% for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
JC40S 10K 0.3% symbol, PCB footprint from the free EasyEDA PCB design tool.
JC40S 10K 0.3% datasheets or manufacturer documentation.
Datasheet: JC40S 10K 0.3% Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing