
* Images are for reference only
FT-63ETV203
Extended
- Manufacturer
- Nidec
- MFR.Part #
- FT-63ETV203
- JLCPCB Part #
- C2921853
- Package
- Plugin-3P,7x7mm
- Description
- 1 20kΩ 500mW ±10% ±100ppm/℃ 插件-3P,7x7mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5284
10+
$0.4240
30+
$0.3791
100+
$0.3229
500+
$0.2988
1000+
$0.2843
Related Products
Welcome back, may I help you?