
* Images are for reference only
CJS-1201TB
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CJS-1201TB
- JLCPCB Part #
- C2921634
- Package
- SMD,6x2.5mm
- Description
- -40℃~+85℃ 100mA 2.5mm 2.5mm 50V 6mm Gull Wing SPDT Surface Mount,Vertical White SMD,6x2.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7616
10+
$0.6234
30+
$0.5543
100+
$0.4853
500+
$0.4258
1000+
$0.4049
Related Products
Welcome back, may I help you?