
* Images are for reference only
CFS-0503MB
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CFS-0503MB
- JLCPCB Part #
- C3312302
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 1,000 cycles 100mA 2.54mm 5 6V Gull Wing Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6703
200+
$1.0331
500+
$0.9978
1000+
$0.9801
Related Products
Welcome back, may I help you?