
* Images are for reference only
CJS-1200TB1
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CJS-1200TB1
- JLCPCB Part #
- C2921631
- Package
- SMD,5.4x2.5mm
- Description
- -40℃~+85℃ 100mA 2.5mm 2.5mm 5.4mm 50V Gull Wing SPDT Surface Mount,Vertical White SMD,5.4x2.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2826
10+
$0.2762
30+
$0.2730
100+
$0.2682
Related Products
Welcome back, may I help you?