
* Images are for reference only
CFS-0600MB
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CFS-0600MB
- JLCPCB Part #
- C6139906
- Package
- -
- Description
- -40℃~+85℃ 100mA 2.54mm 6 6V SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3786
196+
$0.9492
504+
$0.9171
1008+
$0.9027
Welcome back, may I help you?