
* Images are for reference only
CFS-0603MC
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CFS-0603MC
- JLCPCB Part #
- C3312429
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 1,000 cycles 100mA 2.54mm 6 6V PC Pin Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 112
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7914
200+
$1.0809
500+
$1.0424
1000+
$1.0247
Welcome back, may I help you?