


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Vibration Motors | |
| Manufacturer | Nidec | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Type | Mini Vibration Motor | |
| Sense Of Rotation | CW、CCW | |
| Rated Speed | 10000rpm | |
| Voltage Rating | 3V | |
| Current Rating | 100mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LA4-459QB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Vibration Motors | |
| Manufacturer | Nidec | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Type | Mini Vibration Motor | |
| Sense Of Rotation | CW、CCW | |
| Rated Speed | 10000rpm | |
| Voltage Rating | 3V | |
| Current Rating | 100mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA4-459QB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LA4-459QB datasheets or manufacturer documentation.
Datasheet: LA4-459QB Datasheet (PDF)
The LA4-459QB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.