
* Images are for reference only
CFP2-2RC6-AW
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CFP2-2RC6-AW
- JLCPCB Part #
- C2986307
- Package
- Plugin
- Description
- -40℃~+85℃ 1.47N 28V 30,000 Cycles Black DPDT PC Pin Right Angle Round Plunger 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$5.2047
10+
$4.5063
30+
$4.0905
100+
$3.5142
500+
$3.3200
1000+
$3.2317
2000+
$3.1931
Related Products
Welcome back, may I help you?