This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UZR1E4R7MCL1GB

Extended
Manufacturer
Nichicon
MFR.Part #
UZR1E4R7MCL1GB
JLCPCB Part #
C2163487
Package
SMD,D4xL3.9mm
Description
-40℃~+85℃ 1000hrs@85℃ 16mA@120Hz 25V 3.9mm 4.7uF 4mm ±20% SMD,D4xL3.9mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 95

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0951
2000+ $0.0368
5000+ $0.0355
10000+ $0.0348

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons