This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UVZ1H3R3MDD

Extended
Manufacturer
Nichicon
MFR.Part #
UVZ1H3R3MDD
JLCPCB Part #
C1669237
Package
Plugin,D5xL11mm
Description
-55℃~+105℃ 1000hrs@105℃ 11mm 25mA@120Hz 2mm 3.3uF 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 167

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0538
2000+ $0.0208
5000+ $0.0202
10000+ $0.0199

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons