
* Images are for reference only
UWG1C471MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWG1C471MNL1GS
- JLCPCB Part #
- C1984661
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 1000hrs@105℃ 10mm 16V 335mA@120Hz 470uF ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3091
200+
$0.1197
500+
$0.1154
1000+
$0.1134
Related Products
Welcome back, may I help you?