This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UWG0J331MNL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UWG0J331MNL1GS
JLCPCB Part #
C2163541
Package
SMD,D8xL10mm
Description
-55℃~+105℃ 1000hrs@105℃ 225mA@120Hz 300mΩ 330uF 6.3V ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1652
200+ $0.0640
500+ $0.0617
1000+ $0.0606

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons