This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UWF1A151MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UWF1A151MCL1GS
JLCPCB Part #
C2163267
Package
SMD,D8xL6.2mm
Description
-55℃~+105℃ 1000hrs@105℃ 10V 150uF 6.2mm 75mA@120Hz 8mm ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2552
1000+ $0.0989
2500+ $0.0953
5000+ $0.0937

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons