
* Images are for reference only
UWD0J471MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWD0J471MCL1GS
- JLCPCB Part #
- C3829216
- Package
- SMD,D8xL10mm
- Description
- -55℃~+105℃ 10mm 225mA@120Hz 470uF 5000hrs@105℃ 6.3V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3489
200+
$0.1351
500+
$0.1303
1000+
$0.1280
Related Products