
* Images are for reference only
UVY2D3R3MED1TA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UVY2D3R3MED1TA
- JLCPCB Part #
- C1668771
- Package
- Plugin
- Description
- -40℃~+105℃ 1000hrs@105℃ 2.5mm 200V 3.3uF 30mA@120Hz 6.3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0933
2000+
$0.0361
5000+
$0.0349
10000+
$0.0344
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?