This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUR2A3R3MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUR2A3R3MCL1GS
JLCPCB Part #
C3829296
Package
SMD,D6.3xL6.1mm
Description
-40℃~+85℃ 100V 2000hrs@85℃ 29mA@120Hz 3.3uF 6.1mm 6.3mm ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1602
1000+ $0.0621
2500+ $0.0598
5000+ $0.0589

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons