
* Images are for reference only
UUN1J331MRQ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUN1J331MRQ1MS
- JLCPCB Part #
- C19464696
- Package
- -
- Description
- -55℃~+105℃ 2000hrs@105℃ 20mm 22.5mm 330uF 63V 885mA@10kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7397
150+
$2.2911
450+
$2.2138
1050+
$2.1768
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →