This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUN1A222MNQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UUN1A222MNQ1ZD
JLCPCB Part #
C1602907
Package
SMD,D18xL22.5mm
Description
-55℃~+105℃ 10V 18mm 2000hrs@105℃ 22.5mm 2200uF 830mA@120Hz ±20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9106
200+ $0.7402
500+ $0.7145
1000+ $0.7016

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons