This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUL1C470MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUL1C470MCL1GS
JLCPCB Part #
C7137297
Package
SMD,D6.3xL6.1mm
Description
-40℃~+105℃ 16V 47uF 5000hrs@105℃ 50mA@120Hz 6.1mm 6.3mm ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3966
200+ $0.1583
500+ $0.1530
1000+ $0.1504

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons