This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUL1A331MNL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUL1A331MNL1GS
JLCPCB Part #
C2164466
Package
SMD,D10xL10.5mm
Description
-40℃~+105℃ 10.5mm 10V 10mm 238mA@120Hz 330uF 5000hrs@105℃ ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2461
200+ $0.0952
500+ $0.0919
1000+ $0.0903

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons