
* Images are for reference only
UUJ2D330MNQ6MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUJ2D330MNQ6MS
- JLCPCB Part #
- C3828826
- Package
- SMD,D12.5xL22mm
- Description
- -40℃~+105℃ 12.5mm 200V 220mA@120Hz 22mm 33uF 5000hrs@105℃ ±20% SMD,D12.5xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1727
200+
$0.4543
500+
$0.4382
1000+
$0.4301
Welcome back, may I help you?